Alpha Wire PIF-240-4 technical specifications.
| Type | Uncoated Fiberglass Sleeving |
| Color | Natural |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 648°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire PIF-240-4 to view detailed technical specifications.
No datasheet is available for this part.