This 100ft length of black PVC fiberglass insulated wire features an inside diameter of 8.38mm and is packaged in bulk. The wire's body material is PVC, a type of polyvinylchloride, and the insulation is also made from a combination of fiberglass and PVC. The weight of this wire is approximately 1.4 pounds.
Alpha Wire PIF1300BK005 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 8.38mm |
| Length | 100foot |
| Material | Fiberglass, PVC |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF1300BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.