Alpha Wire PIF1302BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 6.68mm |
| Length | 100foot |
| Material | Fiberglass |
| Packaging | Bulk |
| Size | 50.8mm |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF1302BK005 to view detailed technical specifications.
No datasheet is available for this part.