Alpha Wire PIF1306BK003 technical specifications.
| Length | 76.2m |
| Material | Fiberglass |
| Packaging | Spool |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF1306BK003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.