
Alpha Wire PIF1307/8BK005 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 22.22mm |
| Length | 100foot |
| Material | Fiberglass, PVC |
| Reach SVHC Compliant | No |
| Weight | 13lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF1307/8BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.