Alpha Wire PIF1308BK002 technical specifications.
| Inside Diameter | 3.38mm |
| Length | 500foot |
| Material | Fiberglass |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF1308BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.