Alpha Wire PIF2001/2ANA008 technical specifications.
| Color | Natural |
| Inside Diameter | 12.7mm |
| Length | 7.62m |
| Material | Fiberglass |
| Size | 12.7mm |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF2001/2ANA008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.