Alpha Wire PIF20011NA002 technical specifications.
| Body Material | Rubber, Silicone |
| Color | Natural |
| Inside Diameter | 0.101inch |
| Length | 152.4m |
| Material | Silicon Coated |
| Reach SVHC Compliant | No |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF20011NA002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.