Alpha Wire PIF20012NA005 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Inside Diameter | 2.16mm |
| Length | 100foot |
| Material | Fiberglass |
| Packaging | Bulk |
| Size | 304.8mm |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF20012NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.