Alpha Wire PIF20014NA005 technical specifications.
| Package/Case | 100 |
| Length | 30.5m |
| Material | Fiberglass |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF20014NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.