Alpha Wire PIF2001NA005 technical specifications.
| Body Material | Rubber, Silicone |
| Package/Case | 100 |
| Color | Natural |
| Inside Diameter | 7.47mm |
| Length | 100foot |
| Material | Fiberglass, Silicon Coated |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 25.4mm |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF2001NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.