Alpha Wire PIF20022NA002 technical specifications.
| Color | Natural |
| Inside Diameter | 0.74mm |
| Length | 100foot |
| Material | Fiberglass |
| Packaging | Spool |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF20022NA002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.