Alpha Wire PIF2002NA005 technical specifications.
| Body Material | Silicone, Fiberglass |
| Package/Case | 100 |
| Color | Natural |
| Inside Diameter | 8.38mm |
| Length | 100foot |
| Material | Fiberglass |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF2002NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.