Alpha Wire PIF2004NA005 technical specifications.
| Body Material | Rubber, Silicone, Fiberglass |
| Package/Case | 100 |
| Color | Natural |
| Inside Diameter | 5.28mm |
| Length | 30.5m |
| Material | Fiberglass, Silicon Coated |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 101.6mm |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF2004NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.