Alpha Wire PIF2005/8NA008 technical specifications.
| Color | Natural |
| Inside Diameter | 15.88mm |
| Length | 7.62m |
| Material | Fiberglass |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF2005/8NA008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.