Alpha Wire PIF2007/16NA008 technical specifications.
| Color | Natural |
| Inside Diameter | 11.12mm |
| Length | 25foot |
| Material | Fiberglass |
| Size | 11.11mm |
| Weight | 9.600001oz |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF2007/16NA008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.