Alpha Wire PIF2007NA002 technical specifications.
| Color | Natural |
| Inside Diameter | 3.84mm |
| Length | 152.4m |
| Material | Fiberglass |
| Size | 177.8mm |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF2007NA002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.