Alpha Wire PIF2008NA002 technical specifications.
| Color | Natural |
| Inside Diameter | 3.45mm |
| Length | 500foot |
| Material | Fiberglass |
| Size | 203.2mm |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF2008NA002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.