Alpha Wire PIF2405/8NA005 technical specifications.
| Color | Natural |
| Inside Diameter | 16.64mm |
| Length | 30.48m |
| Material | Fiberglass |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 7.7lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF2405/8NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.