Alpha Wire PIF2407/16NA005 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Inside Diameter | 11.12mm |
| Length | 100foot |
| Material | Fiberglass |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 11.11mm |
| Weight | 2.3lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF2407/16NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.