This multi-conductor cable features 12AWG copper conductors, PVC insulation with a thickness of 0.035inch, and a maximum operating temperature of 105°C. The cable is available in a 500ft length and is packaged on a spool. It is suitable for use in environments with temperatures ranging from -20°C to 105°C.
Alpha Wire PRM1202WH002 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.39inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PRM1202WH002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.