
Alpha Wire PV0430BK002 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | XLPE |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Mount | External |
| Outside Diameter | 12.32mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PV0430 |
| Stranding | 420 x 30 |
| Voltage Rating | 2kV |
| Weight | 102lb |
| Wire/Cable Gauge | 4AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PV0430BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
