Alpha Wire PV0430BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.491inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 12.32mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PV0430 |
| Stranding | 420 x 30 |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 1kV |
| Weight | 21.2lb |
| Wire/Cable Gauge | 4AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire PV0430BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.