Alpha Wire PV0830BK002 technical specifications.
| Package/Case | 168 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | XLPE |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Outside Diameter | 9.78mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PV0830 |
| Stranding | 168 x 30 |
| Voltage Rating | 2kV |
| DC Rated Voltage | 1kV |
| Weight | 53lb |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PV0830BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.