This 12AWG hook-up wire features a black PVC jacket and copper conductor, with a maximum operating temperature of 90°C and minimum operating temperature of -40°C. It is available in 100-foot lengths and is packaged on a spool. The wire is RoHS compliant and not Reach SVHC compliant. The conductor material is copper, with a stranding of 65 x 30. The insulation material is PVC, with a thickness of 0.032inch and an outside diameter of 7.26mm.
Alpha Wire PV1230BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.286inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Outside Diameter | 7.26mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 65 x 30 |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Weight | 5.6lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire PV1230BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.