Alpha Wire PVC-105-1 IN technical specifications.
| Type | Non Shrinkable Tubing |
| Color | Black|Clear |
| Body Material | Polyvinyl Chloride |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire PVC-105-1 IN to view detailed technical specifications.
No datasheet is available for this part.