Alpha Wire PVC-105-3-CLR technical specifications.
| Color | Clear |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire PVC-105-3-CLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.