Alpha Wire PVC-105-7/16BLACK technical specifications.
| Color | Black |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC-105-7/16BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.