Alpha Wire PVC105-5/8BLACK technical specifications.
| Body Material | Polyvinyl |
| Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Packaging | Spool |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC105-5/8BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.