Alpha Wire PVC1050CL003 technical specifications.
| Color | Clear |
| Inside Diameter | 8.38mm |
| Length | 250foot |
| Material | PVC, Polyvinyl |
| Reach SVHC Compliant | No |
| Weight | 3.5lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1050CL003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.