Alpha Wire PVC1051/2A BLACK technical specifications.
| Body Material | Polyvinyl |
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 12.7mm |
| Length | 30.5m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1051/2A BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.