Alpha Wire PVC1051/2ABK005 technical specifications.
| Approvals | UL, CSA |
| Body Material | PVC |
| Package/Case | 100 |
| Color | Black, Clear |
| Inside Diameter | 0.5inch |
| Length | 100foot |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Size | 0.5inch |
| Weight | 6.6lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1051/2ABK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.