Alpha Wire PVC10510BK002 technical specifications.
| Approvals | UL, CSA |
| Body Material | PVC |
| Color | Black |
| Inside Diameter | 2.69mm |
| Length | 500foot |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Size | 254mm |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC10510BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.