Alpha Wire PVC10510CL002 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Clear |
| Inside Diameter | 2.69mm |
| Length | 500foot |
| Material | PVC, Polyvinyl |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 254mm |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC10510CL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.