Alpha Wire PVC10511/2BK007 technical specifications.
| Color | Black |
| Length | 50foot |
| Material | PVC, Polyvinyl |
| Size | 5.5mm |
| Weight | 16.6lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC10511/2BK007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.