Alpha Wire PVC10511/4BK007 technical specifications.
| Color | Black |
| Length | 50foot |
| Material | PVC, Polyvinyl |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC10511/4BK007 to view detailed technical specifications.
No datasheet is available for this part.