Alpha Wire PVC10511CL002 technical specifications.
| Inside Diameter | 2.41mm |
| Length | 500foot |
| Material | PVC, Polyvinyl |
| Size | 279.4mm |
| Weight | 1.7lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC10511CL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.