Alpha Wire PVC10513BK002 technical specifications.
| Color | Black |
| Inside Diameter | 1.93mm |
| Length | 500foot |
| Material | PVC, Polyvinyl |
| Size | 330.2mm |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC10513BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.