Alpha Wire PVC10514BLACK technical specifications.
| Package/Case | 100 |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 1.68mm |
| Length | 30.5m |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC10514BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.