Alpha Wire PVC10514CL002 technical specifications.
| Inside Diameter | 1.68mm |
| Length | 500foot |
| Material | PVC, Polyvinyl |
| Packaging | Bulk |
| Size | 355.6mm |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC10514CL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.