Alpha Wire PVC10515CL001 technical specifications.
| Inside Diameter | 1.5mm |
| Length | 100foot |
| Material | PVC, Polyvinyl |
| Size | 381mm |
| Weight | 2.7lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC10515CL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.