Alpha Wire PVC10518-BLACK-100 technical specifications.
| Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC10518-BLACK-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.