Alpha Wire PVC10518BK001 technical specifications.
| Approvals | UL, CSA |
| Body Material | PVC |
| Color | Black |
| Inside Diameter | 1.07mm |
| Length | 1000foot |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Size | 457.2mm |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC10518BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.