Alpha Wire PVC10519CL001 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Clear |
| Inside Diameter | 0.96mm |
| Length | 100foot |
| Material | PVC, Polyvinyl |
| Reach SVHC Compliant | No |
| Size | 482.6mm |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC10519CL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.