Alpha Wire PVC1051CL003 technical specifications.
| Inside Diameter | 7.47mm |
| Length | 250foot |
| Material | PVC, Polyvinyl |
| Size | 25.4mm |
| Weight | 6.5lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1051CL003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.