Alpha Wire PVC10521/2BK007 technical specifications.
| Color | Black |
| Inside Diameter | 2.527inch |
| Material | PVC |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC10521/2BK007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.