
Alpha Wire PVC10522CL001 technical specifications.
| Inside Diameter | 0.68mm |
| Length | 1000foot |
| Material | PVC, Polyvinyl |
| Size | 558.8mm |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC10522CL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.