
Alpha Wire PVC10524BK001 technical specifications.
| Approvals | UL, CSA |
| Body Material | PVC |
| Color | Black |
| Inside Diameter | 0.55mm |
| Length | 100foot |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Size | 609.6mm |
| Weight | 11.200001oz |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC10524BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.