
Alpha Wire PVC1052CL005 technical specifications.
| Inside Diameter | 6.68mm |
| Length | 100foot |
| Material | PVC, Polyvinyl |
| Size | 50.8mm |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1052CL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.