Alpha Wire PVC1052INBK007 technical specifications.
| Approvals | UL, CSA |
| Body Material | PVC |
| Color | Black |
| Length | 15.2m |
| Material | PVC, Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1052INBK007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.